Part Details for LT1964ES5-BYP#TRM by Linear Technology
Results Overview of LT1964ES5-BYP#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1964ES5-BYP#TRM Information
LT1964ES5-BYP#TRM by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1964ES5-BYP#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 900 |
|
RFQ |
Part Details for LT1964ES5-BYP#TRM
LT1964ES5-BYP#TRM CAD Models
LT1964ES5-BYP#TRM Part Data Attributes
|
LT1964ES5-BYP#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-BYP#TRM
Linear Technology
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1964ES5-BYP#TRM
This table gives cross-reference parts and alternative options found for LT1964ES5-BYP#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-BYP#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS72301DDCR | Texas Instruments | $1.3898 | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | LT1964ES5-BYP#TRM vs TPS72301DDCR |
TPS72301DBVR | Texas Instruments | $1.6824 | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LT1964ES5-BYP#TRM vs TPS72301DBVR |
TPS72301DDCT | Texas Instruments | Check for Price | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | LT1964ES5-BYP#TRM vs TPS72301DDCT |
TK72100CSCL | Asahi Kasei Power Devices Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 17.5V Max, 0.5V Dropout, PDSO5, SOT23-5 | LT1964ES5-BYP#TRM vs TK72100CSCL |
TK72200CSIL | Asahi Kasei Power Devices Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 17.5V Max, 0.5V Dropout, PDSO5, SOT23-5 | LT1964ES5-BYP#TRM vs TK72200CSIL |
TPS72301DBVTG4 | Texas Instruments | Check for Price | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LT1964ES5-BYP#TRM vs TPS72301DBVTG4 |
TPS72301DBVRG4 | Texas Instruments | Check for Price | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LT1964ES5-BYP#TRM vs TPS72301DBVRG4 |
TK72200CSCL | Asahi Kasei Power Devices Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 17.5V Max, 0.5V Dropout, PDSO5, SOT23-5 | LT1964ES5-BYP#TRM vs TK72200CSCL |
LT1964ES5-BYP#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1964ES5-BYP#TRM is 15V. Exceeding this voltage can cause damage to the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
-
The typical dropout voltage of the LT1964ES5-BYP#TRM is 300mV at an output current of 1A. This means that the input voltage must be at least 300mV higher than the output voltage to maintain regulation.
-
The LT1964ES5-BYP#TRM is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage at high temperatures.
-
The power dissipation of the LT1964ES5-BYP#TRM can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.