Part Details for LT1963EFE-2.5#TRPBF by Linear Technology
Results Overview of LT1963EFE-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963EFE-2.5#TRPBF Information
LT1963EFE-2.5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1963EFE-2.5#TRPBF
LT1963EFE-2.5#TRPBF CAD Models
LT1963EFE-2.5#TRPBF Part Data Attributes
|
LT1963EFE-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963EFE-2.5#TRPBF
Linear Technology
LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.4 mm |
Alternate Parts for LT1963EFE-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1963EFE-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EFE-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963AEFE-2.5#PBF | Analog Devices Inc | $4.4292 | LT1963AEFE-2.5#PBF | LT1963EFE-2.5#TRPBF vs LT1963AEFE-2.5#PBF |
LT1963AEFE-2.5 | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1963EFE-2.5#TRPBF vs LT1963AEFE-2.5 |
LT1963EFE-2.5 | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1963EFE-2.5#TRPBF vs LT1963EFE-2.5 |
LT1963EFE-2.5#PBF | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1963EFE-2.5#TRPBF vs LT1963EFE-2.5#PBF |
LT1963EFE-2.5#TRPBF | Analog Devices Inc | Check for Price | 1.5A, Low Noise, Fast Transient Response LDO Regulators | LT1963EFE-2.5#TRPBF vs LT1963EFE-2.5#TRPBF |
LT1963AEFE-2.5#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1963EFE-2.5#TRPBF vs LT1963AEFE-2.5#PBF |
LT1963EFE-2.5#PBF | Analog Devices Inc | Check for Price | 1.5A, Low Noise, Fast Transient Response LDO Regulators | LT1963EFE-2.5#TRPBF vs LT1963EFE-2.5#PBF |
LT1963AEFE-2.5#TRPBF | Analog Devices Inc | Check for Price | LT1963AEFE-2.5#TRPBF | LT1963EFE-2.5#TRPBF vs LT1963AEFE-2.5#TRPBF |
LT1963AEFE-2.5#TR | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1963EFE-2.5#TRPBF vs LT1963AEFE-2.5#TR |