Part Details for LT1962EMS8-2.5#TR by Linear Technology
Results Overview of LT1962EMS8-2.5#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1962EMS8-2.5#TR Information
LT1962EMS8-2.5#TR by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1962EMS8-2.5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.43 V DROPOUT, PDSO8 | 1673 |
|
$1.4850 / $4.0500 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.43 V DROPOUT, PDSO8 | 896 |
|
$2.2275 / $4.0500 | Buy Now |
Part Details for LT1962EMS8-2.5#TR
LT1962EMS8-2.5#TR CAD Models
LT1962EMS8-2.5#TR Part Data Attributes
|
LT1962EMS8-2.5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-2.5#TR
Linear Technology
LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.43 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.6% | |
Width | 3 mm |
LT1962EMS8-2.5#TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1962EMS8-2.5#TR is -40°C to 125°C.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
Yes, the LT1962EMS8-2.5#TR is capable of delivering up to 3A of output current. However, make sure to follow the thermal management guidelines in the datasheet to prevent overheating.
-
The output voltage of the LT1962EMS8-2.5#TR can be adjusted by using a resistive divider network between the output and the ADJ pin. The datasheet provides a formula to calculate the required resistor values.
-
Yes, the LT1962EMS8-2.5#TR is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.