Part Details for LT1962EMS8-2.5#PBF by Linear Technology
Results Overview of LT1962EMS8-2.5#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1962EMS8-2.5#PBF Information
LT1962EMS8-2.5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1962EMS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Vyrian | Regulators | 583 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Pos 2.5V 0.3A Automotive 8-Pin MSOP Tube / IC REG LDO 2.5V 0.3A 8MSOP | 4800 |
|
$5.4412 / $8.1612 | Buy Now |
Part Details for LT1962EMS8-2.5#PBF
LT1962EMS8-2.5#PBF CAD Models
LT1962EMS8-2.5#PBF Part Data Attributes
|
LT1962EMS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-2.5#PBF
Linear Technology
LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.43 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.6% | |
Width | 3 mm |
Alternate Parts for LT1962EMS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1962EMS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1962EMS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A2525DRVR | Texas Instruments | $0.4462 | 300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125 | LT1962EMS8-2.5#PBF vs TPS7A2525DRVR |
LT1962EMS8-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.43V Dropout, PDSO8 | LT1962EMS8-2.5#PBF vs LT1962EMS8-2.5#TR |
LT1962EMS8-2.5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to operate within 12V to ensure reliable performance.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure the output capacitor has an ESR of less than 1 ohm. Also, use a 1uF capacitor at the input pin to filter out noise.
-
The maximum output current is 3A, but it's recommended to operate within 2A to ensure reliable performance and minimize heat generation.
-
The output voltage can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage is determined by the ratio of the resistors in the divider network.
-
The thermal shutdown temperature is 150°C. The device will shut down if the junction temperature exceeds this value to prevent damage.