Part Details for LT1910ES8#TRPBF by Analog Devices Inc
Results Overview of LT1910ES8#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1910ES8#TRPBF Information
LT1910ES8#TRPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1910ES8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5046
|
Newark | Gate Driver, 1Channel, Mosfet, Nsoic, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Analog Devices LT1910ES8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4077 |
|
$3.4700 / $5.8300 | Buy Now |
DISTI #
505-LT1910ES8#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1928 In Stock |
|
$3.4125 / $8.0400 | Buy Now |
DISTI #
584-LT1910ES8#TRPBF
|
Mouser Electronics | Gate Drivers Protected Hi Side MOSFET Drvr RoHS: Compliant | 9364 |
|
$3.7600 / $7.0400 | Buy Now |
DISTI #
E22:3490_00082625
|
Arrow Electronics | Driver 0.065V 1-OUT High Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 942 |
|
$3.1570 / $4.5130 | Buy Now |
DISTI #
V72:2272_06418725
|
Arrow Electronics | Driver 0.065V 1-OUT High Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 562 |
|
$3.5010 / $5.9850 | Buy Now |
|
Analog Devices Inc | Protected Hi Side MOSFET Drvr Min Qty: 1 Package Multiple: 2500 | 391 |
|
$2.7300 / $8.0400 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
LT1910ES8#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
Part Details for LT1910ES8#TRPBF
LT1910ES8#TRPBF CAD Models
LT1910ES8#TRPBF Part Data Attributes
|
LT1910ES8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1910ES8#TRPBF
Analog Devices Inc
Protected High Side MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 400 µs | |
Width | 3.9 mm |
Alternate Parts for LT1910ES8#TRPBF
This table gives cross-reference parts and alternative options found for LT1910ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1910ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1910ES8#TR | Linear Technology | Check for Price | LT1910 - Protected High Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1910ES8#TRPBF vs LT1910ES8#TR |
LT1910ES8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | LT1910ES8#TRPBF vs LT1910ES8 |
LT1910ES8#TRPBF | Linear Technology | Check for Price | LT1910 - Protected High Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1910ES8#TRPBF vs LT1910ES8#TRPBF |
LT1910ES8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1910ES8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is placed close to the device. Additionally, a minimum of 10uF output capacitance is recommended for stability.
-
The maximum ambient temperature range for the LT1910ES8 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1910ES8 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is recommended to follow the recommended operating conditions and design guidelines to ensure reliability.
-
To troubleshoot issues with the LT1910ES8, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, and ensure that the device is operated within the recommended operating conditions.