-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz, 2500V/µs, 9mA Dual Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1819CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1819CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
497 In Stock |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
584-LT1819CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 400MHz, 2500V/us, 9mA 2x Op Amps RoHS: Compliant | 1781 |
|
$2.7800 / $5.2500 | Buy Now |
|
Analog Devices Inc | 400MHz, 2500V/µs, 9mA 2x Op Am Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.1600 / $6.7700 | Buy Now |
DISTI #
LT1819CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7800 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1819CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1819CS8#TRPBF
Analog Devices Inc
400MHz, 2500V/µs, 9mA Dual Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1819CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1819CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1819CS8#PBF | Analog Devices Inc | $3.6125 | 400MHz, 2500V/µs, 9mA Dual Operational Amplifiers | LT1819CS8#TRPBF vs LT1819CS8#PBF |
LT1819CS8#TR | Linear Technology | Check for Price | LT1819 - 400MHz, 2500V/µs, 9mA Dual Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1819CS8#TRPBF vs LT1819CS8#TR |
LT1819CS8#TRPBF | Linear Technology | Check for Price | LT1819 - 400MHz, 2500V/µs, 9mA Dual Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1819CS8#TRPBF vs LT1819CS8#TRPBF |
LT1819CS8#PBF | Linear Technology | Check for Price | LT1819 - 400MHz, 2500V/µs, 9mA Dual Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1819CS8#TRPBF vs LT1819CS8#PBF |
LT1819CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1819CS8#TRPBF vs LT1819CS8 |
LT1819CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1819CS8#TRPBF vs LT1819CS8#TR |
A good PCB layout for the LT1819CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using long input traces and keep the input and output voltage rails separate.
The maximum ambient temperature range for the LT1819CS8 is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure proper thermal management and heat sinking to maintain reliable operation.
Yes, the LT1819CS8 is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is manufactured using a high-reliability process. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
To troubleshoot issues with the LT1819CS8, start by verifying the input voltage, output voltage, and current. Check for proper component values, PCB layout, and decoupling. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.