Part Details for LT1796IS8#TRPBF by Linear Technology
Results Overview of LT1796IS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796IS8#TRPBF Information
LT1796IS8#TRPBF by Linear Technology is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LT1796IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1752 |
|
RFQ | |
|
Win Source Electronics | IC TXRX CAN FAULT TOLERANC 8SOIC | 46522 |
|
$3.5158 / $4.5415 | Buy Now |
Part Details for LT1796IS8#TRPBF
LT1796IS8#TRPBF CAD Models
LT1796IS8#TRPBF Part Data Attributes
|
LT1796IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1796IS8#TRPBF
Linear Technology
LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 125 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1796IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1796IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796CS8#PBF | Analog Devices Inc | $2.9609 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8#TRPBF vs LT1796CS8#PBF |
LT1796IS8#TRPBF | Analog Devices Inc | $3.0214 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8#TRPBF vs LT1796IS8#TRPBF |
LT1796CS8 | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8#TRPBF vs LT1796CS8 |
LT1796CS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8#TRPBF vs LT1796CS8 |
LT1796IS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#TRPBF vs LT1796IS8 |
LT1796IS8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#TRPBF vs LT1796IS8#PBF |
LT1796CS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8#TRPBF vs LT1796CS8#TRPBF |
LT1796IS8#TR | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#TRPBF vs LT1796IS8#TR |
LT1796IS8#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8#TRPBF vs LT1796IS8#TR |
LT1796IS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1796IS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, a feedforward capacitor can be added to improve stability.
-
The maximum output current of the LT1796IS8 is 2A. However, the output current should be derated based on the ambient temperature and the thermal resistance of the package.
-
The LT1796IS8 has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
To protect the LT1796IS8 from input voltage transients, use a TVS diode or a transient voltage suppressor at the input. Additionally, ensure that the input capacitor is properly sized and has a low ESR to filter out high-frequency noise.