Part Details for LT1796IS8#PBF by Linear Technology
Results Overview of LT1796IS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796IS8#PBF Information
LT1796IS8#PBF by Linear Technology is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LT1796IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC TXRX CAN FAULT TOLERANC 8SOIC | 46200 |
|
$3.7032 / $5.5548 | Buy Now |
Part Details for LT1796IS8#PBF
LT1796IS8#PBF CAD Models
LT1796IS8#PBF Part Data Attributes
|
LT1796IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1796IS8#PBF
Linear Technology
LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1796IS8#PBF
This table gives cross-reference parts and alternative options found for LT1796IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796CS8#TRPBF | Analog Devices Inc | $3.1889 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8#PBF vs LT1796CS8#TRPBF |
LT1796IS8#PBF | Analog Devices Inc | $3.8224 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8#PBF vs LT1796IS8#PBF |
LT1796CS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8#PBF vs LT1796CS8 |
LT1796IS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#PBF vs LT1796IS8#TRPBF |
LT1796CS8#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8#PBF vs LT1796CS8#TR |
LT1796IS8#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8#PBF vs LT1796IS8#TR |
LT1796CS8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8#PBF vs LT1796CS8#PBF |
LT1796IS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#PBF vs LT1796IS8 |
LT1796IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1796IS8#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and consider using a compensation capacitor (Ccomp) to optimize the loop response.
-
The recommended input capacitance for the LT1796IS8#PBF is 10nF to 100nF, depending on the specific application and noise requirements.
-
While the LT1796IS8#PBF can handle high currents, it's essential to ensure the device is properly heat-sinked and the PCB is designed to handle the current density. Consult the datasheet for thermal and current handling guidelines.
-
To minimize noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and adding noise filters as needed. Consult the datasheet for specific guidance.