-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Fault Protected CAN Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796IS8#PBF by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8353
|
Newark | Transceiver, 125Kbps, 1Tx/Rx, 5V, Nsoic, Can Interface Ic Type:Can Transceiver, Data Rate Max:125Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LT1796IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$3.3400 / $5.6400 | Buy Now |
DISTI #
505-LT1796IS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1589 In Stock |
|
$2.9250 / $7.1800 | Buy Now |
DISTI #
584-LT1796IS8#PBF
|
Mouser Electronics | CAN Interface IC Overvoltage Fault Protected CAN Tran RoHS: Compliant | 1027 |
|
$2.9400 / $5.6400 | Buy Now |
DISTI #
V36:1790_06419310
|
Arrow Electronics | CAN 125Kbps Power Down/Standby 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks | Americas - 100 |
|
$3.2562 | Buy Now |
|
Analog Devices Inc | Overvoltage Fault Protected CA Package Multiple: 100 | 12118 |
|
$1.7588 / $4.9600 | Buy Now |
|
Rochester Electronics | LT1796 - 60V Protected 15kV CAN Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$2.4600 / $3.0800 | Buy Now |
DISTI #
LT1796IS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0200 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1796IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1796IS8#PBF
Analog Devices Inc
Overvoltage Fault Protected CAN Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1796IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796CS8#PBF | Analog Devices Inc | $2.9609 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8#PBF vs LT1796CS8#PBF |
LT1796IS8#TRPBF | Analog Devices Inc | $3.0214 | Overvoltage Fault Protected CAN Transceiver | LT1796IS8#PBF vs LT1796IS8#TRPBF |
LT1796CS8 | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8#PBF vs LT1796CS8 |
LT1796CS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8#PBF vs LT1796CS8 |
LT1796IS8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#PBF vs LT1796IS8 |
LT1796IS8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#PBF vs LT1796IS8#PBF |
LT1796CS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1796IS8#PBF vs LT1796CS8#TRPBF |
LT1796IS8#TR | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#PBF vs LT1796IS8#TR |
LT1796IS8#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO8 | LT1796IS8#PBF vs LT1796IS8#TR |
LT1796IS8#TRPBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1796IS8#PBF vs LT1796IS8#TRPBF |
A good PCB layout for the LT1796IS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use a low-ESR output capacitor, and add a small capacitor (e.g., 10nF) between the output and ground. Additionally, ensure that the input and output voltages are within the recommended operating range.
The maximum power dissipation of the LT1796IS8 is dependent on the package type and thermal resistance. For the IS8 package, the maximum power dissipation is approximately 1.4W. To calculate power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The LT1796IS8 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking and cooling in high-temperature applications.
To protect the LT1796IS8 from input voltage transients and surges, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is rated for the maximum expected input voltage.