Part Details for LT1790BIS6-2.5#TRM by Analog Devices Inc
Results Overview of LT1790BIS6-2.5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790BIS6-2.5#TRM Information
LT1790BIS6-2.5#TRM by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1790BIS6-2.5#TRM
LT1790BIS6-2.5#TRM CAD Models
LT1790BIS6-2.5#TRM Part Data Attributes
|
LT1790BIS6-2.5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790BIS6-2.5#TRM
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51031 V | |
Output Voltage-Min | 2.48969 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
Alternate Parts for LT1790BIS6-2.5#TRM
This table gives cross-reference parts and alternative options found for LT1790BIS6-2.5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BIS6-2.5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790BIS6-2.5#TRMPBF | Analog Devices Inc | $3.0067 | Micropower SOT-23 Low Dropout Reference Family | LT1790BIS6-2.5#TRM vs LT1790BIS6-2.5#TRMPBF |
LT1790BCS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790BIS6-2.5#TRM vs LT1790BCS6-2.5 |
LT1790BCS6-2.5#TRPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BIS6-2.5#TRM vs LT1790BCS6-2.5#TRPBF |
LT1790BIS6-2.5#PBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790BIS6-2.5#TRM vs LT1790BIS6-2.5#PBF |
LT1790BCS6-2.5#TRMPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BIS6-2.5#TRM vs LT1790BCS6-2.5#TRMPBF |
LT1790BCS6-2.5#PBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BIS6-2.5#TRM vs LT1790BCS6-2.5#PBF |
LT1790BCS6-2.5#TRM | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BIS6-2.5#TRM vs LT1790BCS6-2.5#TRM |
LT1790BIS6-2.5#PBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BIS6-2.5#TRM vs LT1790BIS6-2.5#PBF |
LT1790BIS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790BIS6-2.5#TRM vs LT1790BIS6-2.5 |
LT1790BIS6-2.5#TRM Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1790BIS6-2.5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, use a minimum output capacitance of 10uF, keep the output traces short, and avoid using long, thin traces. Also, make sure the input and output voltages are within the recommended operating range, and the device is properly bypassed with capacitors.
-
The maximum input voltage for the LT1790BIS6-2.5 is 36V, but it's recommended to operate within the 2.5V to 36V range for optimal performance and reliability.
-
The LT1790BIS6-2.5 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
The output voltage of the LT1790BIS6-2.5 can be calculated using the formula: VOUT = 2.5V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.