Part Details for LT1790BCS6-3#TRPBF by Linear Technology
Results Overview of LT1790BCS6-3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790BCS6-3#TRPBF Information
LT1790BCS6-3#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1790BCS6-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 3V, BIPOLAR, PDSO6 | 77 |
|
$2.1816 / $4.3632 | Buy Now |
Part Details for LT1790BCS6-3#TRPBF
LT1790BCS6-3#TRPBF CAD Models
LT1790BCS6-3#TRPBF Part Data Attributes
|
LT1790BCS6-3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1790BCS6-3#TRPBF
Linear Technology
LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.00825 V | |
Output Voltage-Min | 2.99175 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.275% | |
Width | 1.625 mm |
Alternate Parts for LT1790BCS6-3#TRPBF
This table gives cross-reference parts and alternative options found for LT1790BCS6-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BCS6-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790BIS6-3#TRPBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BCS6-3#TRPBF vs LT1790BIS6-3#TRPBF |
LT1790BCS6-3#TRPBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BCS6-3#TRPBF vs LT1790BCS6-3#TRPBF |
LT1790BCS6-3#TRM | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-3#TRPBF vs LT1790BCS6-3#TRM |
LT1790BCS6-3#TRMPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-3#TRPBF vs LT1790BCS6-3#TRMPBF |
LT1790BCS6-3#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BCS6-3#TRPBF vs LT1790BCS6-3#TRM |
LT1790BCS6-3 | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-3#TRPBF vs LT1790BCS6-3 |
LT1790BCS6-3#TR | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-3#TRPBF vs LT1790BCS6-3#TR |
LT1790BIS6-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BCS6-3#TRPBF vs LT1790BIS6-3#TR |
LT1790BCS6-3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1790BCS6-3#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback network as short as possible.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be selected based on the output voltage and current requirements. It's also crucial to ensure that the feedback network is properly compensated to prevent oscillations.
-
The LT1790BCS6-3#TRPBF has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the output voltage may drop. It's essential to ensure proper thermal management and heat sinking to maintain optimal performance.
-
The LT1790BCS6-3#TRPBF is a commercial-grade device, and its reliability and performance may not meet the stringent requirements of high-reliability or aerospace applications. For such applications, it's recommended to use a device that is specifically designed and qualified for high-reliability or aerospace use.
-
To troubleshoot issues with the LT1790BCS6-3#TRPBF, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance.