Part Details for LT1764AEFE-3.3#PBF by Analog Devices Inc
Results Overview of LT1764AEFE-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AEFE-3.3#PBF Information
LT1764AEFE-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AEFE-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4940
|
Newark | Ldo, Fixed, 3.3V, 3A, Tssop-Ep-16, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT1764AEFE-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$5.8000 / $9.9000 | Buy Now |
DISTI #
LT1764AEFE-3.3#PBF-ND
|
DigiKey | IC REG LIN 3.3V 3A 16-TSSOP-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
496 In Stock |
|
$5.4500 / $11.3800 | Buy Now |
DISTI #
584-1764AEFE-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 45 |
|
$5.6100 / $9.9000 | Buy Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Package Multiple: 95 | 290 |
|
$4.3600 / $11.3800 | Buy Now |
DISTI #
35212445
|
Verical | LDO Regulator Pos 3.3V 3A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 285 |
|
$5.3927 | Buy Now |
DISTI #
LT1764AEFE-3.3P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$5.6300 / $6.5400 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 3A 16TSSOP | 30600 |
|
$4.8210 / $6.2278 | Buy Now |
Part Details for LT1764AEFE-3.3#PBF
LT1764AEFE-3.3#PBF CAD Models
LT1764AEFE-3.3#PBF Part Data Attributes
|
LT1764AEFE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AEFE-3.3#PBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.183 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.4 mm |
Alternate Parts for LT1764AEFE-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1764AEFE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AEFE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1764AEFE-3.3#PBF | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1764AEFE-3.3#PBF vs LT1764AEFE-3.3#PBF |
LT1764AEFE-3.3 | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1764AEFE-3.3#PBF vs LT1764AEFE-3.3 |
LT1764AEFE-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.66V Dropout, PDSO16 | LT1764AEFE-3.3#PBF vs LT1764AEFE-3.3 |
LT1764AEFE-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1764AEFE-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1764AEFE-3.3#PBF can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, keeping the input and output capacitors close to the device can help reduce noise and ripple.
-
The thermal shutdown temperature of the LT1764AEFE-3.3#PBF is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 130°C.