Part Details for LT1763IS8-3.3#PBF by Linear Technology
Results Overview of LT1763IS8-3.3#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763IS8-3.3#PBF Information
LT1763IS8-3.3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763IS8-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Win Source Electronics | LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N Tube / IC REG LDO 3.3V 0.5A 8SOIC | 28000 |
|
$3.4823 / $5.2241 | Buy Now |
Part Details for LT1763IS8-3.3#PBF
LT1763IS8-3.3#PBF CAD Models
LT1763IS8-3.3#PBF Part Data Attributes
|
LT1763IS8-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763IS8-3.3#PBF
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.9 mm |
Alternate Parts for LT1763IS8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1763IS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-3.3#TRPBF | Analog Devices Inc | $4.2283 | 500mA, Low Noise, LDO Micropower Regulators | LT1763IS8-3.3#PBF vs LT1763CS8-3.3#TRPBF |
LT1763CS8-3.3#PBF | Analog Devices Inc | $4.2551 | 500mA, Low Noise, LDO Micropower Regulators | LT1763IS8-3.3#PBF vs LT1763CS8-3.3#PBF |
LT1763CS8-3.3#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763IS8-3.3#PBF vs LT1763CS8-3.3#PBF |
LT1763CS8-3.3#TR | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763IS8-3.3#PBF vs LT1763CS8-3.3#TR |
LT1763IS8-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 | LT1763IS8-3.3#PBF vs LT1763IS8-3.3 |
LT1763CS8-3.3#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763IS8-3.3#PBF vs LT1763CS8-3.3#TRPBF |
LT1763IS8-3.3#TRPBF | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763IS8-3.3#PBF vs LT1763IS8-3.3#TRPBF |
LT1763IS8-3.3 | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763IS8-3.3#PBF vs LT1763IS8-3.3 |
LT1763IS8-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763IS8-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, it's essential to use the recommended output capacitor value and type, and to keep the output capacitor close to the device. Additionally, the input capacitor should be placed close to the VIN pin.
-
The minimum input voltage required for the LT1763IS8-3.3#PBF to operate is 3.6V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1763IS8-3.3#PBF is rated for operation up to 125°C, but it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
The power dissipation of the LT1763IS8-3.3#PBF can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. It's essential to ensure that the device is operated within the recommended power dissipation limits to prevent overheating.