Part Details for LT1763CS8-5#TRPBF by Linear Technology
Results Overview of LT1763CS8-5#TRPBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-5#TRPBF Information
LT1763CS8-5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3867 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 104 |
|
$2.8147 / $6.4960 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8 | 83 |
|
$4.0600 / $8.7000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8 | 15 |
|
$3.7800 / $7.5600 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.5A 8SOIC | 48100 |
|
$3.4696 / $4.4814 | Buy Now |
Part Details for LT1763CS8-5#TRPBF
LT1763CS8-5#TRPBF CAD Models
LT1763CS8-5#TRPBF Part Data Attributes
|
LT1763CS8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-5#TRPBF
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for LT1763CS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1763CS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-5#PBF | Analog Devices Inc | $4.5843 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-5#TRPBF vs LT1763CS8-5#PBF |
LT1763IS8-5#PBF | Analog Devices Inc | $4.6681 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-5#TRPBF vs LT1763IS8-5#PBF |
LT1763IS8-5#TRPBF | Analog Devices Inc | $4.9227 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-5#TRPBF vs LT1763IS8-5#TRPBF |
LT1763IS8-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | LT1763CS8-5#TRPBF vs LT1763IS8-5 |
LT1763IS8-5#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-5#TRPBF vs LT1763IS8-5#PBF |
LT1763CS8-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | LT1763CS8-5#TRPBF vs LT1763CS8-5 |
LT1763IS8-5#TR | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-5#TRPBF vs LT1763IS8-5#TR |
LT1763CS8-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | LT1763CS8-5#TRPBF vs LT1763CS8-5#TR |
LT1763IS8-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-5#TRPBF vs LT1763IS8-5 |
LT1763IS8-5#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-5#TRPBF vs LT1763IS8-5#TRPBF |
LT1763CS8-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-5 is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT1763CS8-5 can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins, and ensure good PCB layout practices, such as separating the input and output circuits.
-
The thermal shutdown temperature of the LT1763CS8-5 is typically around 150°C, but it can vary depending on the specific application and operating conditions. It's essential to ensure good thermal management and heat dissipation to prevent overheating.