Part Details for LT1761IS5-SD#TRMPBF by Analog Devices Inc
Results Overview of LT1761IS5-SD#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761IS5-SD#TRMPBF Information
LT1761IS5-SD#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761IS5-SD#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4907
|
Newark | Ldo, Adj, 0.1A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1761IS5-SD#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 308 |
|
$2.1600 / $3.4700 | Buy Now |
DISTI #
505-LT1761IS5-SD#TRMPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4771 In Stock |
|
$2.1625 / $5.7600 | Buy Now |
DISTI #
584-1761IS5-SDTRMPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 RoHS: Compliant | 6872 |
|
$2.1600 / $3.2500 | Buy Now |
DISTI #
V72:2272_06419188
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2331 Container: Cut Strips | Americas - 243 |
|
$2.2180 / $2.5210 | Buy Now |
|
Analog Devices Inc | 100mA, L N, LDO uP Regs in TSO Package Multiple: 500 | 955 |
|
$1.7300 / $5.7600 | Buy Now |
|
Bristol Electronics | 379 |
|
RFQ | ||
DISTI #
LT1761IS5SDTRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2300 / $2.3900 | Buy Now |
Part Details for LT1761IS5-SD#TRMPBF
LT1761IS5-SD#TRMPBF CAD Models
LT1761IS5-SD#TRMPBF Part Data Attributes
|
LT1761IS5-SD#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761IS5-SD#TRMPBF
Analog Devices Inc
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 18.78 V | |
Input-Output Voltage Differential-Min | 1.08 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 4.27% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1761IS5-SD#TRMPBF
This table gives cross-reference parts and alternative options found for LT1761IS5-SD#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761IS5-SD#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-SD#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761IS5-SD#TRMPBF vs LT1761IS5-SD#PBF |
LT1761IS5-SD | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761IS5-SD#TRMPBF vs LT1761IS5-SD |
LT1761IS5-SD#TRM | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761IS5-SD#TRMPBF vs LT1761IS5-SD#TRM |
LT1761ES5-SD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761IS5-SD#TRMPBF vs LT1761ES5-SD |
LT1761ES5-SD#PBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761IS5-SD#TRMPBF vs LT1761ES5-SD#PBF |
LT1761ES5-SD#TR | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761IS5-SD#TRMPBF vs LT1761ES5-SD#TR |
ILC7081AIM5-ADJ | Fairchild Semiconductor Corporation | Check for Price | 2.5 V-12 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | LT1761IS5-SD#TRMPBF vs ILC7081AIM5-ADJ |
LT1761ES5-SD#TRPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761IS5-SD#TRMPBF vs LT1761ES5-SD#TRPBF |
LT1761IS5-SD#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761IS5-SD is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT1761IS5-SD can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 3A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor in parallel with the output capacitor, and ensure good PCB layout practices, such as separating the input and output circuits and using a solid ground plane.
-
The thermal shutdown temperature of the LT1761IS5-SD is typically around 150°C, but it's recommended to operate the device within the specified operating temperature range of -40°C to 125°C for optimal performance and reliability.