Part Details for LT1761ES5-SD#TRM by Linear Technology
Results Overview of LT1761ES5-SD#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-SD#TRM Information
LT1761ES5-SD#TRM by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-SD#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 175 |
|
RFQ |
Part Details for LT1761ES5-SD#TRM
LT1761ES5-SD#TRM CAD Models
LT1761ES5-SD#TRM Part Data Attributes
|
LT1761ES5-SD#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-SD#TRM
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 4.17% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-SD#TRM
This table gives cross-reference parts and alternative options found for LT1761ES5-SD#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-SD#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-SD#TRMPBF | Analog Devices Inc | $2.5647 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TRM vs LT1761IS5-SD#TRMPBF |
LT1761ES5-SD#TRMPBF | Analog Devices Inc | $2.5663 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TRM vs LT1761ES5-SD#TRMPBF |
LT1761IS5-SD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TRM vs LT1761IS5-SD |
LT1761ES5-SD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TRM vs LT1761ES5-SD |
LT1761IS5-SD#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TRM vs LT1761IS5-SD#PBF |
LT1761IS5-SD#TRPBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TRM vs LT1761IS5-SD#TRPBF |
LT1761IS5-SD#TRM | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TRM vs LT1761IS5-SD#TRM |
LT1761ES5-SD#TRM Frequently Asked Questions (FAQ)
-
The maximum output current of the LT1761ES5-SD is 1.5A.
-
The input voltage range of the LT1761ES5-SD is 3.3V to 15V.
-
The dropout voltage of the LT1761ES5-SD is typically 1.4V at 1.5A output current.
-
Yes, the LT1761ES5-SD is a low noise regulator with a typical noise voltage of 30uVrms from 10Hz to 100kHz.
-
The thermal shutdown temperature of the LT1761ES5-SD is typically 150°C.