Part Details for LT1761ES5-SD#TR by Analog Devices Inc
Results Overview of LT1761ES5-SD#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-SD#TR Information
LT1761ES5-SD#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-SD#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16272500
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 2214 | Americas - 5000 |
|
$4.4900 / $6.2800 | Buy Now |
DISTI #
VN7:3636_16272500
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2214 Container: Cut Strips | Americas - 2022 |
|
$4.4900 / $6.2800 | Buy Now |
Part Details for LT1761ES5-SD#TR
LT1761ES5-SD#TR CAD Models
LT1761ES5-SD#TR Part Data Attributes
|
LT1761ES5-SD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-SD#TR
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 18.78 V | |
Input-Output Voltage Differential-Min | 1.08 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 4.27% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-SD#TR
This table gives cross-reference parts and alternative options found for LT1761ES5-SD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-SD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-SD#TRMPBF | Analog Devices Inc | $2.5647 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TR vs LT1761IS5-SD#TRMPBF |
LT1761ES5-SD#TRMPBF | Analog Devices Inc | $2.5663 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TR vs LT1761ES5-SD#TRMPBF |
LT1761IS5-SD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TR vs LT1761IS5-SD |
LT1761ES5-SD#TRPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761ES5-SD#TR vs LT1761ES5-SD#TRPBF |
LT1761IS5-SD | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TR vs LT1761IS5-SD |
LT1761IS5-SD#TR | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TR vs LT1761IS5-SD#TR |
LT1761IS5-SD#TRM | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TR vs LT1761IS5-SD#TRM |
LT1761ES5-SD#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761ES5-SD is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT1761ES5-SD can deliver is 1A, but it's recommended to operate within the specified output current range of 0.1A to 1A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor in parallel with the output capacitor, and ensure good PCB layout and grounding practices.
-
The LT1761ES5-SD is rated for operation from -40°C to 125°C, but it's essential to consider the thermal management and derating requirements for high-temperature applications. Consult the datasheet and application notes for more information.