Part Details for LT1641-1CS8#TR by Linear Technology
Results Overview of LT1641-1CS8#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1641-1CS8#TR Information
LT1641-1CS8#TR by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1641-1CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 1108 |
|
RFQ |
Part Details for LT1641-1CS8#TR
LT1641-1CS8#TR CAD Models
LT1641-1CS8#TR Part Data Attributes
|
LT1641-1CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1641-1CS8#TR
Linear Technology
LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.31V | |
Width | 3.899 mm |
Alternate Parts for LT1641-1CS8#TR
This table gives cross-reference parts and alternative options found for LT1641-1CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-1CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1641-1CS8#PBF | Analog Devices Inc | $4.2903 | LT1641-1CS8#PBF | LT1641-1CS8#TR vs LT1641-1CS8#PBF |
LT1641-1IS8#TRPBF | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1641-1CS8#TR vs LT1641-1IS8#TRPBF |
LT1641-1CS8#TRPBF | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1641-1CS8#TR vs LT1641-1CS8#TRPBF |
LT1641-1IS8 | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1641-1CS8#TR vs LT1641-1IS8 |
LT1641-1CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LT1641-1CS8#TR vs LT1641-1CS8 |
LT1641-1IS8#PBF | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1641-1CS8#TR vs LT1641-1IS8#PBF |
TPS65286RHD | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | LT1641-1CS8#TR vs TPS65286RHD |