Part Details for LT1638IMS8#TRPBF by Linear Technology
Results Overview of LT1638IMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1638IMS8#TRPBF Information
LT1638IMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1638IMS8#TRPBF
LT1638IMS8#TRPBF CAD Models
LT1638IMS8#TRPBF Part Data Attributes
|
LT1638IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1638IMS8#TRPBF
Linear Technology
LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.17 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1638IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1638IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1638CMS8#PBF | Analog Devices Inc | $4.4191 | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1638IMS8#TRPBF vs LT1638CMS8#PBF |
LT1638IMS8#PBF | Analog Devices Inc | $6.2914 | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1638IMS8#TRPBF vs LT1638IMS8#PBF |
LT1638CMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDSO8 | LT1638IMS8#TRPBF vs LT1638CMS8 |
LT1638IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDSO8 | LT1638IMS8#TRPBF vs LT1638IMS8#TR |
LT1638IMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDSO8 | LT1638IMS8#TRPBF vs LT1638IMS8 |
LT1638IMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1638IMS8#TRPBF is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C with a thermal resistance of 90°C/W. However, it's recommended to derate the power dissipation to ensure reliable operation.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, it's recommended to place the LT1638IMS8#TRPBF close to the power supply and use short, direct traces to minimize inductance and resistance.
-
The recommended input capacitance for the LT1638IMS8#TRPBF is 10uF to 22uF, and the recommended output capacitance is 10uF to 47uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
To protect the LT1638IMS8#TRPBF from overvoltage and overcurrent conditions, it's recommended to use voltage and current limiting circuits such as zener diodes, TVS diodes, and current limiting resistors. Additionally, it's recommended to use a fuse or a PTC thermistor to protect against overcurrent conditions.
-
The typical start-up time of the LT1638IMS8#TRPBF is around 100ms to 200ms, depending on the input voltage and output capacitance. However, the start-up time may vary depending on the specific application and operating conditions.