Part Details for LT1638HS8#TRPBF by Analog Devices Inc
Results Overview of LT1638HS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1638HS8#TRPBF Information
LT1638HS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1638HS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4862
|
Newark | Op-Amp, 1.2Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:-400Mv To 44V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1638HS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7140 |
|
$5.0200 / $8.8200 | Buy Now |
DISTI #
161-LT1638HS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4513 In Stock |
|
$4.8000 / $10.3500 | Buy Now |
DISTI #
584-LT1638HS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 1.2MHz, 0.4V/us Over-The-Top uP R2R In RoHS: Compliant | 814 |
|
$4.7900 / $9.5000 | Buy Now |
|
Analog Devices Inc | 1.2MHz, 0.4V/µs Over-The-Top u Min Qty: 1 Package Multiple: 2500 | 5903 |
|
$3.8400 / $10.3500 | Buy Now |
DISTI #
LT1638HS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9600 / $5.1500 | Buy Now |
Part Details for LT1638HS8#TRPBF
LT1638HS8#TRPBF CAD Models
LT1638HS8#TRPBF Part Data Attributes
|
LT1638HS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1638HS8#TRPBF
Analog Devices Inc
1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 3.899 mm |
Alternate Parts for LT1638HS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1638HS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638HS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1638IS8#TRPBF | Analog Devices Inc | $5.7475 | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1638HS8#TRPBF vs LT1638IS8#TRPBF |
LT1638IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1100uV Offset-Max, BIPolar, PDSO8 | LT1638HS8#TRPBF vs LT1638IS8#TR |
LT1638IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1100uV Offset-Max, BIPolar, PDSO8 | LT1638HS8#TRPBF vs LT1638IS8 |
LT1638HS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3400uV Offset-Max, BIPolar, PDSO8 | LT1638HS8#TRPBF vs LT1638HS8 |
LT1638CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1638HS8#TRPBF vs LT1638CS8#TR |
LT1638CS8#TRPBF | Analog Devices Inc | Check for Price | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1638HS8#TRPBF vs LT1638CS8#TRPBF |
LT1638CS8#PBF | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1638HS8#TRPBF vs LT1638CS8#PBF |
LT1638HS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1638HS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1638HS8 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated to 0.8W at 85°C ambient temperature.
-
The LT1638HS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation.
-
To protect the LT1638HS8 from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to detect and respond to out-of-range voltage conditions. Additionally, consider using a voltage regulator with overvoltage protection and undervoltage lockout.