Part Details for LT1634AIS8-2.5#PBF by Linear Technology
Results Overview of LT1634AIS8-2.5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1634AIS8-2.5#PBF Information
LT1634AIS8-2.5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1634AIS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for LT1634AIS8-2.5#PBF
LT1634AIS8-2.5#PBF CAD Models
LT1634AIS8-2.5#PBF Part Data Attributes
|
LT1634AIS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1634AIS8-2.5#PBF
Linear Technology
LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.50437 V | |
Output Voltage-Min | 2.49562 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.175% | |
Width | 3.875 mm |
LT1634AIS8-2.5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 36V, but it's recommended to operate within 2.7V to 36V for optimal performance.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The maximum output current is 3A, but it's recommended to operate within 1A to 2A for optimal performance and thermal considerations.
-
The output voltage can be adjusted by using a resistive divider network between the output and the ADJ pin, with the formula: Vout = 2.5V * (1 + R1/R2).
-
The thermal shutdown temperature is typically 150°C, with a hysteresis of 10°C.