Part Details for LT1630IS8#PBF by Linear Technology
Results Overview of LT1630IS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1630IS8#PBF Information
LT1630IS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1630IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 30MHZ RRO 8SO | 1940 |
|
$12.6888 / $19.0332 | Buy Now |
Part Details for LT1630IS8#PBF
LT1630IS8#PBF CAD Models
LT1630IS8#PBF Part Data Attributes
|
LT1630IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1630IS8#PBF
Linear Technology
LT1630 - 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.4 µA | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 3.3 V/us | |
Slew Rate-Nom | 8.5 V/us | |
Supply Current-Max | 11.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 27000 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1630IS8#PBF
This table gives cross-reference parts and alternative options found for LT1630IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1630IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1630CS8#PBF | Analog Devices Inc | $5.6693 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8#PBF vs LT1630CS8#PBF |
LT1630IS8#PBF | Analog Devices Inc | $8.4147 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8#PBF vs LT1630IS8#PBF |
LT1630HS8#PBF | Analog Devices Inc | $8.5370 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8#PBF vs LT1630HS8#PBF |
LT1630CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDSO8 | LT1630IS8#PBF vs LT1630CS8 |
LT1630HS8#TRPBF | Analog Devices Inc | Check for Price | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8#PBF vs LT1630HS8#TRPBF |
LT1630IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1630IS8#PBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 10V, and an ESR of 0.1Ω or less.
-
Yes, the LT1630IS8#PBF can handle high currents up to 3A, but make sure to follow the thermal management guidelines in the datasheet to prevent overheating.
-
The output voltage can be adjusted by using a resistive divider network between the output and the feedback pin, as described in the datasheet.