Part Details for LT1576CS8-5SYNC#TRPBF by Analog Devices Inc
Results Overview of LT1576CS8-5SYNC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1576CS8-5SYNC#TRPBF Information
LT1576CS8-5SYNC#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1576CS8-5SYNC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1576CS8-5SYNC#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 1.5A 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9750 | Buy Now |
DISTI #
584-1576CS8-5SYNCTPF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 200kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
|
Analog Devices Inc | 1.5A, 200kHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.9800 / $4.9750 | Buy Now |
DISTI #
LT1576CS85SYNCT
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1400 / $5.3400 | Buy Now |
|
Vyrian | Peripheral ICs | 979 |
|
RFQ |
Part Details for LT1576CS8-5SYNC#TRPBF
LT1576CS8-5SYNC#TRPBF CAD Models
LT1576CS8-5SYNC#TRPBF Part Data Attributes
|
LT1576CS8-5SYNC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1576CS8-5SYNC#TRPBF
Analog Devices Inc
1.5A, 200kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |