Part Details for LT1512IS8#TR by Analog Devices Inc
Results Overview of LT1512IS8#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1512IS8#TR Information
LT1512IS8#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1512IS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 273 |
|
RFQ |
Part Details for LT1512IS8#TR
LT1512IS8#TR CAD Models
LT1512IS8#TR Part Data Attributes
|
LT1512IS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1512IS8#TR
Analog Devices Inc
Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1512IS8#TR
This table gives cross-reference parts and alternative options found for LT1512IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1512CS8#PBF | Analog Devices Inc | $6.8382 | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512IS8#TR vs LT1512CS8#PBF |
LT1512CS8#TRPBF | Analog Devices Inc | $7.2212 | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512IS8#TR vs LT1512CS8#TRPBF |
LT1512IS8#PBF | Analog Devices Inc | $7.6696 | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512IS8#TR vs LT1512IS8#PBF |
LT1512CS8#TRPBF | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1512IS8#TR vs LT1512CS8#TRPBF |
LT1512IS8#TRPBF | Analog Devices Inc | Check for Price | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512IS8#TR vs LT1512IS8#TRPBF |
LT1512IS8#TR | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1512IS8#TR vs LT1512IS8#TR |
LT1512CS8 | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | LT1512IS8#TR vs LT1512CS8 |
LT1512IS8#TRPBF | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1512IS8#TR vs LT1512IS8#TRPBF |
LT1512IS8 | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | LT1512IS8#TR vs LT1512IS8 |
LT1512CS8 | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1512IS8#TR vs LT1512CS8 |