Part Details for LT1512CS8#TRPBF by Linear Technology
Results Overview of LT1512CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1512CS8#TRPBF Information
LT1512CS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1512CS8#TRPBF
LT1512CS8#TRPBF CAD Models
LT1512CS8#TRPBF Part Data Attributes
|
LT1512CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1512CS8#TRPBF
Linear Technology
LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1512CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1512CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1512CS8#PBF | Analog Devices Inc | $6.8382 | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512CS8#TRPBF vs LT1512CS8#PBF |
LT1512CS8#TRPBF | Analog Devices Inc | $7.2212 | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512CS8#TRPBF vs LT1512CS8#TRPBF |
LT1512IS8#PBF | Analog Devices Inc | $7.6696 | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512CS8#TRPBF vs LT1512IS8#PBF |
LT1512IS8#TR | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | LT1512CS8#TRPBF vs LT1512IS8#TR |
LT1512IS8#TRPBF | Analog Devices Inc | Check for Price | SEPIC Constant-Current/Constant-Voltage Battery Charger | LT1512CS8#TRPBF vs LT1512IS8#TRPBF |
LT1512IS8#TR | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1512CS8#TRPBF vs LT1512IS8#TR |
LT1512CS8 | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | LT1512CS8#TRPBF vs LT1512CS8 |
LT1512IS8#TRPBF | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1512CS8#TRPBF vs LT1512IS8#TRPBF |
LT1512IS8 | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | LT1512CS8#TRPBF vs LT1512IS8 |
LT1512CS8 | Linear Technology | Check for Price | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1512CS8#TRPBF vs LT1512CS8 |
LT1512CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to use the recommended output capacitor value and type, and keep the output voltage within the specified range. Also, ensure that the input voltage is within the recommended range and the input capacitor is properly sized.
-
The minimum input voltage required is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1512CS8#TRPBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability.
-
The output voltage can be calculated using the formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (1.25V for the LT1512CS8#TRPBF).