Part Details for LT1497CS#PBF by Linear Technology
Results Overview of LT1497CS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1497CS#PBF Information
LT1497CS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1497CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Vyrian | Amplifiers | 223 |
|
RFQ |
Part Details for LT1497CS#PBF
LT1497CS#PBF CAD Models
LT1497CS#PBF Part Data Attributes
|
LT1497CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1497CS#PBF
Linear Technology
LT1497 - Dual 125mA, 50MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 500 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1497CS#PBF
This table gives cross-reference parts and alternative options found for LT1497CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1497CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1497CS | Linear Technology | Check for Price | LT1497 - Dual 125mA, 50MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1497CS#PBF vs LT1497CS |
LT1497CS#TRPBF | Analog Devices Inc | Check for Price | Dual 125mA, 50MHz Current Feedback Amplifier | LT1497CS#PBF vs LT1497CS#TRPBF |
LT1497CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO16 | LT1497CS#PBF vs LT1497CS#TR |
LT1497CS#TRPBF | Linear Technology | Check for Price | LT1497 - Dual 125mA, 50MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1497CS#PBF vs LT1497CS#TRPBF |
LT1497CS#TR | Linear Technology | Check for Price | LT1497 - Dual 125mA, 50MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1497CS#PBF vs LT1497CS#TR |
LT1497CS#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1497CS#PBF is -40°C to 125°C.
-
Yes, the LT1497CS#PBF is designed to withstand high-vibration environments. It has a rugged construction and is suitable for use in industrial and automotive applications.
-
To ensure the LT1497CS#PBF is properly biased for optimal performance, follow the recommended biasing scheme outlined in the datasheet, and make sure to provide a stable voltage supply and adequate decoupling capacitors.
-
To minimize noise and EMI, follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, consider using a shielded enclosure and following the recommended layout guidelines in the datasheet.
-
Yes, the LT1497CS#PBF is suitable for use in battery-powered devices. It has a low quiescent current and can operate from a single supply voltage as low as 2.7V, making it suitable for battery-powered applications.