Part Details for LT1461ACS8-5#PBF by Linear Technology
Results Overview of LT1461ACS8-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461ACS8-5#PBF Information
LT1461ACS8-5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461ACS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 5 |
|
$11.0319 / $14.7092 | Buy Now |
Part Details for LT1461ACS8-5#PBF
LT1461ACS8-5#PBF CAD Models
LT1461ACS8-5#PBF Part Data Attributes
|
LT1461ACS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1461ACS8-5#PBF
Linear Technology
LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.002 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
Alternate Parts for LT1461ACS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1461ACS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461ACS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461AIS8-5#PBF | Analog Devices Inc | $11.1815 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-5#PBF vs LT1461AIS8-5#PBF |
LT1461AIS8-5#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-5#PBF vs LT1461AIS8-5#PBF |
LT1461AIS8-5#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-5#PBF vs LT1461AIS8-5#TRPBF |
LT1461AIS8-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-5#PBF vs LT1461AIS8-5#TRPBF |
LT1461AIS8-5#TR | Analog Devices Inc | Check for Price | Voltage Reference | LT1461ACS8-5#PBF vs LT1461AIS8-5#TR |
LT1461ACS8-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-5#PBF vs LT1461ACS8-5#TRPBF |
LT1461ACS8-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461ACS8-5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a capacitor with a low equivalent series resistance (ESR) for the output filter capacitor, and avoid using a capacitor with a high ESR for the input capacitor.
-
The maximum input voltage that the LT1461ACS8-5 can handle is 15V. Exceeding this voltage may cause damage to the device.
-
The LT1461ACS8-5 is rated for operation up to 125°C. However, it's essential to ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded.
-
The output voltage of the LT1461ACS8-5 can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the resistors in the feedback network, and Vref is the internal reference voltage (2.5V).