Part Details for LT1460GIZ-5#PBF by Linear Technology
Results Overview of LT1460GIZ-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460GIZ-5#PBF Information
LT1460GIZ-5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1460GIZ-5#PBF
LT1460GIZ-5#PBF CAD Models
LT1460GIZ-5#PBF Part Data Attributes
|
LT1460GIZ-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460GIZ-5#PBF
Linear Technology
LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0125 V | |
Output Voltage-Min | 4.9875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.25% |
Alternate Parts for LT1460GIZ-5#PBF
This table gives cross-reference parts and alternative options found for LT1460GIZ-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460GIZ-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GIZ-5#PBF | Analog Devices Inc | $2.8647 | Micropower Precision Series Reference Family | LT1460GIZ-5#PBF vs LT1460GIZ-5#PBF |
LT1460GCZ-5#PBF | Analog Devices Inc | $3.1161 | Micropower Precision Series Reference Family | LT1460GIZ-5#PBF vs LT1460GCZ-5#PBF |
LT1460GCZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-5#PBF vs LT1460GCZ-5#TRPBF |
LT1460GIZ-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#PBF vs LT1460GIZ-5 |
LT1460GCZ-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#PBF vs LT1460GCZ-5#TR |
LT1460GCZ-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#PBF vs LT1460GCZ-5 |
LT1460GCZ-51460 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | LT1460GIZ-5#PBF vs LT1460GCZ-51460 |
LT1460GCZ-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-5#PBF vs LT1460GCZ-5#TRPBF |
LT1460GIZ-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GIZ-5#PBF vs LT1460GIZ-5#TR |
LT1460GIZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1460GIZ-5#PBF vs LT1460GIZ-5#TRPBF |
LT1460GIZ-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1460GIZ-5#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and ensure that the device is properly decoupled.
-
The LT1460GIZ-5#PBF can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
-
Yes, the LT1460GIZ-5#PBF is a high-reliability device that meets the requirements of various high-reliability and aerospace standards, including MIL-PRF-38535 and NASA's EEE-INST-002. However, it's recommended to consult with Linear Technology's application engineers to ensure that the device meets the specific requirements of your application.
-
To troubleshoot common issues with the LT1460GIZ-5#PBF, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Then, verify that the input and output capacitors are properly sized and placed. If the issue persists, check the device's compensation network and ensure that it's properly configured. Finally, consult the device's datasheet and application notes for troubleshooting guides and FAQs.