Part Details for LT1460GCZ-5#TR by Analog Devices Inc
Results Overview of LT1460GCZ-5#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460GCZ-5#TR Information
LT1460GCZ-5#TR by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1460GCZ-5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1490 |
|
RFQ |
Part Details for LT1460GCZ-5#TR
LT1460GCZ-5#TR CAD Models
LT1460GCZ-5#TR Part Data Attributes
|
LT1460GCZ-5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460GCZ-5#TR
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0125 V | |
Output Voltage-Min | 4.9875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1460GCZ-5#TR
This table gives cross-reference parts and alternative options found for LT1460GCZ-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460GCZ-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GCZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GCZ-5#TR vs LT1460GCZ-5#TRPBF |
LT1460GIZ-5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GCZ-5#TR vs LT1460GIZ-5#PBF |
LT1460GIZ-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GCZ-5#TR vs LT1460GIZ-5 |
LT1460GCZ-5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GCZ-5#TR vs LT1460GCZ-5#PBF |
LT1460GCZ-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GCZ-5#TR vs LT1460GCZ-5 |
LT1460GCZ-51460 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | LT1460GCZ-5#TR vs LT1460GCZ-51460 |
LT1460GCZ-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GCZ-5#TR vs LT1460GCZ-5#TRPBF |
LT1460GIZ-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3 | LT1460GCZ-5#TR vs LT1460GIZ-5#TR |
LT1460GIZ-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1460GCZ-5#TR vs LT1460GIZ-5#PBF |
LT1460GIZ-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1460GCZ-5#TR vs LT1460GIZ-5#TRPBF |