Part Details for LT1460EIS8-2.5#TRPBF1460 by Linear Technology
Results Overview of LT1460EIS8-2.5#TRPBF1460 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460EIS8-2.5#TRPBF1460 Information
LT1460EIS8-2.5#TRPBF1460 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1460EIS8-2.5#TRPBF1460
LT1460EIS8-2.5#TRPBF1460 CAD Models
LT1460EIS8-2.5#TRPBF1460 Part Data Attributes
|
LT1460EIS8-2.5#TRPBF1460
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460EIS8-2.5#TRPBF1460
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8, Voltage Reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown |