Part Details for LT1460DCS8-51460 by Linear Technology
Results Overview of LT1460DCS8-51460 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460DCS8-51460 Information
LT1460DCS8-51460 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1460DCS8-51460
LT1460DCS8-51460 CAD Models
LT1460DCS8-51460 Part Data Attributes
|
LT1460DCS8-51460
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460DCS8-51460
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1460DCS8-51460
This table gives cross-reference parts and alternative options found for LT1460DCS8-51460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460DCS8-51460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460DCS8-5#PBF | Analog Devices Inc | $3.9325 | Micropower Precision Series Reference Family | LT1460DCS8-51460 vs LT1460DCS8-5#PBF |
LT1460DCS8-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460DCS8-51460 vs LT1460DCS8-5#TRPBF |
LT1460DCS8-5 | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1460DCS8-51460 vs LT1460DCS8-5 |
LT1460DCS8-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 | LT1460DCS8-51460 vs LT1460DCS8-5 |
LT1460DCS8-5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1460DCS8-51460 vs LT1460DCS8-5#PBF |
LT1460DCS8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 | LT1460DCS8-51460 vs LT1460DCS8-5#TR |
LT1460DCS8-5#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1460DCS8-51460 vs LT1460DCS8-5#TRPBF |