Datasheets
LT1460DCS8-5#TRPBF by:

LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LT1460DCS8-5#TRPBF by Linear Technology

Results Overview of LT1460DCS8-5#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT1460DCS8-5#TRPBF Information

LT1460DCS8-5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LT1460DCS8-5#TRPBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   25
RFQ

Part Details for LT1460DCS8-5#TRPBF

LT1460DCS8-5#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1460DCS8-5#TRPBF Part Data Attributes

LT1460DCS8-5#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1460DCS8-5#TRPBF Linear Technology LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9025 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 5.005 V
Output Voltage-Min 4.995 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.752 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5.9 V
Supply Voltage-Nom (Vsup) 7.5 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.1%
Width 3.9 mm

Alternate Parts for LT1460DCS8-5#TRPBF

This table gives cross-reference parts and alternative options found for LT1460DCS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460DCS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT1460DCS8-5 Analog Devices Inc Check for Price Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 LT1460DCS8-5#TRPBF vs LT1460DCS8-5
LT1460DCS8-5#TRPBF Analog Devices Inc Check for Price Micropower Precision Series Reference Family LT1460DCS8-5#TRPBF vs LT1460DCS8-5#TRPBF
LT1460DCS8-51460 Linear Technology Check for Price IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference LT1460DCS8-5#TRPBF vs LT1460DCS8-51460
Part Number Manufacturer Composite Price Description Compare
LTC1798CS8-5#PBF Linear Technology Check for Price LTC1798 Series - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT1460DCS8-5#TRPBF vs LTC1798CS8-5#PBF
LT6654BMPS6-3#TRMPBF Linear Technology Check for Price LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C LT1460DCS8-5#TRPBF vs LT6654BMPS6-3#TRMPBF
LT1790AIS6-2.048#TRPBF Linear Technology Check for Price LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C LT1460DCS8-5#TRPBF vs LT1790AIS6-2.048#TRPBF
LT1790BIS6-4.096#TRM Linear Technology Check for Price LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C LT1460DCS8-5#TRPBF vs LT1790BIS6-4.096#TRM
LT1790BCS6-3#PBF Linear Technology Check for Price LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C LT1460DCS8-5#TRPBF vs LT1790BCS6-3#PBF
LT1790BIS6-3#TRMPBF Linear Technology Check for Price LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C LT1460DCS8-5#TRPBF vs LT1790BIS6-3#TRMPBF
LT1236BIS8-5#PBF Linear Technology Check for Price LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LT1460DCS8-5#TRPBF vs LT1236BIS8-5#PBF
LT1790ACS6-3.3#TRM Linear Technology Check for Price LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C LT1460DCS8-5#TRPBF vs LT1790ACS6-3.3#TRM
LT1460BIN8-5#PBF Linear Technology Check for Price LT1460 - Micropower Precision Series Reference Family; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C LT1460DCS8-5#TRPBF vs LT1460BIN8-5#PBF
LT1790BIS6-3#TRPBF Linear Technology Check for Price LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C LT1460DCS8-5#TRPBF vs LT1790BIS6-3#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1460DCS8-5#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1460DCS8-5#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1460DCS8-5#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1460DCS8-5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1460DCS8-5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1460DCS8-5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1460DCS8-5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1460DCS8-5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1460DCS8-5#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: