-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply, Dual Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1413S8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8033
|
Newark | Op-Amp, 950Khz, 0 To 70Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:950Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1413S8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$4.4100 / $7.7700 | Buy Now |
DISTI #
LT1413S8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1277 In Stock |
|
$4.1750 / $9.3300 | Buy Now |
DISTI #
584-LT1413S8#PBF
|
Mouser Electronics | Precision Amplifiers 1x S, 2x Prec Op Amp RoHS: Compliant | 483 |
|
$4.3600 / $7.7700 | Buy Now |
DISTI #
V36:1790_06414632
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2506 | Americas - 10 |
|
$4.1250 / $4.4360 | Buy Now |
|
Analog Devices Inc | 1x S, 2x Prec Op Amp Package Multiple: 100 | 2656 |
|
$2.2110 / $9.3300 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
DISTI #
LT1413S8PBF
|
TME | IC: operational amplifier, 950kHz, Ch: 2, SO8, IB: 23nA, Iio: 1.2nA Min Qty: 200 | 0 |
|
$3.6800 | RFQ |
DISTI #
LT1413S8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3100 / $4.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1413S8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1413S8#PBF
Analog Devices Inc
Single Supply, Dual Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 99 dB | |
Input Offset Voltage-Max | 570 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 950 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1413S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1413S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1413S8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 570uV Offset-Max, BIPolar, PDSO8 | LT1413S8#PBF vs LT1413S8 |
LT1413S8#TR | Linear Technology | Check for Price | LT1413 - Single Supply, Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1413S8#PBF vs LT1413S8#TR |
LT1413S8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 570uV Offset-Max, BIPolar, PDSO8 | LT1413S8#PBF vs LT1413S8#TR |
LT1413S8#TRPBF | Linear Technology | Check for Price | LT1413 - Single Supply, Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1413S8#PBF vs LT1413S8#TRPBF |
A good PCB layout for the LT1413S8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). A minimum output capacitance of 10uF is recommended.
The maximum input voltage that the LT1413S8 can handle is 15V. Exceeding this voltage may damage the device. It's recommended to add input voltage protection, such as a voltage regulator or a transient voltage suppressor, to prevent overvoltage conditions.
The LT1413S8 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
To troubleshoot issues with the LT1413S8, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component values match the recommended values in the datasheet.