Part Details for LT1394CMS8 by Analog Devices Inc
Results Overview of LT1394CMS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1394CMS8 Information
LT1394CMS8 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1394CMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 855 |
|
RFQ |
Part Details for LT1394CMS8
LT1394CMS8 CAD Models
LT1394CMS8 Part Data Attributes
|
LT1394CMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1394CMS8
Analog Devices Inc
Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.17 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1394CMS8
This table gives cross-reference parts and alternative options found for LT1394CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1394CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1394CMS8#PBF | Analog Devices Inc | $5.7303 | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | LT1394CMS8 vs LT1394CMS8#PBF |
LT1394CMS8 | Linear Technology | Check for Price | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1394CMS8 vs LT1394CMS8 |
LT1394CMS8#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8 | LT1394CMS8 vs LT1394CMS8#TR |
LT1394CMS8#TR | Linear Technology | Check for Price | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1394CMS8 vs LT1394CMS8#TR |