Part Details for LT1368CS8#TR by Analog Devices Inc
Results Overview of LT1368CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1368CS8#TR Information
LT1368CS8#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1368CS8#TR
LT1368CS8#TR CAD Models
LT1368CS8#TR Part Data Attributes
|
LT1368CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1368CS8#TR
Analog Devices Inc
Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.065 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 160 | |
Voltage Gain-Min | 800000 | |
Width | 3.9 mm |
Alternate Parts for LT1368CS8#TR
This table gives cross-reference parts and alternative options found for LT1368CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1368CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1368CS8#TRPBF | Analog Devices Inc | $6.0512 | Dual Precision Rail-to-Rail Input and Output Op Amps | LT1368CS8#TR vs LT1368CS8#TRPBF |
LT1366CS8#TRPBF | Analog Devices Inc | $8.8679 | Dual Precision Rail-to-Rail Input and Output Op Amps | LT1368CS8#TR vs LT1366CS8#TRPBF |
LT1368CS8#TR | Linear Technology | Check for Price | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1368CS8#TR vs LT1368CS8#TR |
LT1366CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1368CS8#TR vs LT1366CS8#TR |
LT1366CS8 | Linear Technology | Check for Price | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1368CS8#TR vs LT1366CS8 |
LT1368CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1368CS8#TR vs LT1368CS8 |
LT1366CS8#TRPBF | Linear Technology | Check for Price | LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1368CS8#TR vs LT1366CS8#TRPBF |
LT1366CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1368CS8#TR vs LT1366CS8 |
LT1366IS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1368CS8#TR vs LT1366IS8 |
LT1368CS8#TR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1368CS8#TR is 1.4W, which is dependent on the ambient temperature and the thermal resistance of the package.
-
To minimize noise and ensure optimal performance, it is recommended to follow proper PCB layout techniques such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive nodes away from noisy components.
-
The recommended input capacitance is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LT1368CS8#TR from overvoltage and overcurrent conditions, it is recommended to use voltage clamps, current limiting resistors, and fuses. Additionally, the device has built-in overcurrent protection and thermal shutdown features.
-
The typical start-up time of the LT1368CS8#TR is 100ms, but this can vary depending on the input voltage, output load, and other operating conditions.