Part Details for LT1364CS8 by Analog Devices Inc
Results Overview of LT1364CS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1364CS8 Information
LT1364CS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1364CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1364CS8-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1364CS8
LT1364CS8 CAD Models
LT1364CS8 Part Data Attributes
|
LT1364CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1364CS8
Analog Devices Inc
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Width | 3.9 mm |
Alternate Parts for LT1364CS8
This table gives cross-reference parts and alternative options found for LT1364CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1364CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1364CS8#PBF | Analog Devices Inc | $6.9348 | Dual and Quad 70MHz, 1000V/µs Op Amps | LT1364CS8 vs LT1364CS8#PBF |
LT1364CS8#TRPBF | Analog Devices Inc | $7.6976 | Dual and Quad 70MHz, 1000V/µs Op Amps | LT1364CS8 vs LT1364CS8#TRPBF |
LT1364CS8#PBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8 vs LT1364CS8#PBF |
LT1364CS8 | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8 vs LT1364CS8 |
LT1364CS8#TRPBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8 vs LT1364CS8#TRPBF |
LT1364CS8#TR | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8 vs LT1364CS8#TR |
LT1364CS8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1364CS8 is dependent on the package type and thermal resistance. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
While the LT1364CS8 is an op-amp, it can be used as a comparator in certain applications. However, it's not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth. Additionally, the output stage is not optimized for high-current drive, which may limit its ability to drive certain loads.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, consider using a guard ring around the input pins to reduce noise coupling.
-
A 0.1uF to 1uF ceramic capacitor is recommended for decoupling, placed as close as possible to the VCC pin and connected to a solid ground plane. This helps to filter out high-frequency noise and ensure stable operation.
-
Yes, the LT1364CS8 can be used in a single-supply configuration. However, the input common-mode range is limited to within 2V of the positive supply rail, so ensure that the input signals are within this range to maintain optimal performance.