Part Details for LT1364CS8#TRPBF by Analog Devices Inc
Results Overview of LT1364CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1364CS8#TRPBF Information
LT1364CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1364CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4697
|
Newark | Op-Amp, 70Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1364CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 571 |
|
$6.5400 / $11.2500 | Buy Now |
DISTI #
505-LT1364CS8#TRPBFCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6318 In Stock |
|
$6.2750 / $12.6500 | Buy Now |
DISTI #
584-LT1364CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps RoHS: Compliant | 2483 |
|
$6.2700 / $11.6000 | Buy Now |
|
Analog Devices Inc | 2x & 4x 70MHz, 1000V/µs Op Am Min Qty: 1 Package Multiple: 2500 | 3764 |
|
$5.0200 / $12.6500 | Buy Now |
DISTI #
LT1364CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4800 / $6.7400 | Buy Now |
Part Details for LT1364CS8#TRPBF
LT1364CS8#TRPBF CAD Models
LT1364CS8#TRPBF Part Data Attributes
|
LT1364CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1364CS8#TRPBF
Analog Devices Inc
Dual and Quad 70MHz, 1000V/µs Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 3.9 mm |
Alternate Parts for LT1364CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1364CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1364CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1364CS8#PBF | Analog Devices Inc | $6.9348 | Dual and Quad 70MHz, 1000V/µs Op Amps | LT1364CS8#TRPBF vs LT1364CS8#PBF |
LT1364CS8#PBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#TRPBF vs LT1364CS8#PBF |
LT1364CS8 | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#TRPBF vs LT1364CS8 |
LT1364CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1364CS8#TRPBF vs LT1364CS8 |
LT1364CS8#TRPBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#TRPBF vs LT1364CS8#TRPBF |
LT1364CS8#TR | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#TRPBF vs LT1364CS8#TR |
LT1364CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1364CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output impedance low. Also, avoid capacitive loading on the output and minimize the distance between the device and the output capacitor.
-
The maximum power dissipation of the LT1364CS8 is 1.4W. However, this can be increased by using a heat sink or by reducing the ambient temperature. It's essential to calculate the power dissipation in your specific application and ensure it's within the recommended limits.
-
The LT1364CS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the temperature coefficient of the device and ensure it's within the recommended operating range for your specific application.
-
To protect the LT1364CS8 from overvoltage and overcurrent, use a voltage regulator with overvoltage protection, add a current-limiting resistor in series with the input, and consider using a fuse or a current-sensing resistor to detect overcurrent conditions.