Part Details for LT1364CS8#PBF by Linear Technology
Results Overview of LT1364CS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1364CS8#PBF Information
LT1364CS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1364CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2000UV OFFSET-MAX, BIPOLAR, PDSO8 | 19 |
|
$17.3993 / $21.1613 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 70MHZ 8SO | 2560 |
|
$11.4703 / $17.2049 | Buy Now |
Part Details for LT1364CS8#PBF
LT1364CS8#PBF CAD Models
LT1364CS8#PBF Part Data Attributes
|
LT1364CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1364CS8#PBF
Linear Technology
LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 16.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 1500 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1364CS8#PBF
This table gives cross-reference parts and alternative options found for LT1364CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1364CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1364CS8#PBF | Analog Devices Inc | $6.9348 | Dual and Quad 70MHz, 1000V/µs Op Amps | LT1364CS8#PBF vs LT1364CS8#PBF |
LT1364CS8#TRPBF | Analog Devices Inc | $7.6976 | Dual and Quad 70MHz, 1000V/µs Op Amps | LT1364CS8#PBF vs LT1364CS8#TRPBF |
LT1364CS8 | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8 |
LT1364CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1364CS8#PBF vs LT1364CS8 |
LT1364CS8#TRPBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8#TRPBF |
LT1364CS8#TR | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8#TR |
LT1364CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1364CS8#PBF is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To ensure stability in the LT1364CS8#PBF op-amp, it is recommended to use a compensation capacitor between pins 5 and 6, and to follow the recommended layout and grounding techniques to minimize noise and oscillations.
-
The recommended input voltage range for the LT1364CS8#PBF is between 2.2V and 36V, with a maximum differential input voltage of ±5V.
-
Yes, the LT1364CS8#PBF can be used as a unity-gain buffer, but it is recommended to add a 1kΩ to 10kΩ resistor in series with the input to improve stability and reduce oscillations.
-
To protect the LT1364CS8#PBF from overvoltage and ESD, it is recommended to use voltage clamps, such as zener diodes or transient voltage suppressors, and to follow proper ESD handling and storage procedures.