-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual and Quad 70MHz, 1000V/µs Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1364CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7993
|
Newark | Op-Amp, 70Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1364CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$6.2800 / $12.6500 | Buy Now |
DISTI #
584-LT1364CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps RoHS: Compliant | 0 |
|
$6.2700 / $12.6500 | Order Now |
DISTI #
V36:1790_06413644
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2419 | Americas - 50 |
|
$6.1960 / $6.5120 | Buy Now |
|
Analog Devices Inc | 2x & 4x 70MHz, 1000V/µs Op Am Package Multiple: 100 | 605 |
|
$5.0200 / $12.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2000UV OFFSET-MAX, BIPOLAR, PDSO8 | 4 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
LT1364CS8-SMD
|
TME | IC: operational amplifier, 70MHz, Ch: 2, SO8 Min Qty: 1 | 0 |
|
$6.1400 / $8.3300 | RFQ |
DISTI #
LT1364CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4800 / $7.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1364CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1364CS8#PBF
Analog Devices Inc
Dual and Quad 70MHz, 1000V/µs Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1364CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1364CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1364CS8#TRPBF | Analog Devices Inc | $7.6976 | Dual and Quad 70MHz, 1000V/µs Op Amps | LT1364CS8#PBF vs LT1364CS8#TRPBF |
LT1364CS8#PBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8#PBF |
LT1364CS8 | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8 |
LT1364CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1364CS8#PBF vs LT1364CS8 |
LT1364CS8#TRPBF | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8#TRPBF |
LT1364CS8#TR | Linear Technology | Check for Price | LT1364 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1364CS8#PBF vs LT1364CS8#TR |
A good PCB layout for the LT1364CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor is properly sized, the input and output traces are short and separate, and the device is properly decoupled. Additionally, a small capacitor (e.g., 10nF) can be added between the output and ground to improve stability.
The maximum power dissipation of the LT1364CS8 is dependent on the package type and ambient temperature. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
The LT1364CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management in high-temperature environments.
To protect the LT1364CS8 from overvoltage and overcurrent conditions, consider adding overvoltage protection (OVP) and overcurrent protection (OCP) circuits. These can include voltage regulators, zener diodes, and current-sensing resistors.