Part Details for LT1356CS#PBF by Linear Technology
Results Overview of LT1356CS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1356CS#PBF Information
LT1356CS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1356CS#PBF
LT1356CS#PBF CAD Models
LT1356CS#PBF Part Data Attributes
|
LT1356CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1356CS#PBF
Linear Technology
LT1356 - Quad 12MHz, 400V/µs Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.45 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 5.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10500 | |
Voltage Gain-Min | 600 | |
Width | 3.899 mm |
Alternate Parts for LT1356CS#PBF
This table gives cross-reference parts and alternative options found for LT1356CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1356CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1356CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16 | LT1356CS#PBF vs LT1356CS |
LT1356CS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1356CS#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT1356CS#PBF can provide is 3A, but it's recommended to keep it below 2A for optimal performance and to prevent overheating.
-
To reduce the noise and ripple on the output voltage, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g. 10nF) between the output and ground. Also, make sure to use a well-regulated input voltage.
-
The thermal shutdown temperature of the LT1356CS#PBF is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.