Part Details for LT1121IST-5#TRPBF by Analog Devices Inc
Results Overview of LT1121IST-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1121IST-5#TRPBF Information
LT1121IST-5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1121IST-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4586
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-223, 125Deg C, Output Type:Fixed, Input Voltage Min:4.17V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1121IST-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1573 |
|
$4.2500 / $7.3100 | Buy Now |
DISTI #
505-LT1121IST-5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT-223-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
297 In Stock |
|
$3.9000 / $8.8800 | Buy Now |
DISTI #
584-LT1121IST-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 10561 |
|
$4.0900 / $7.3100 | Buy Now |
DISTI #
V72:2272_06414381
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 Container: Cut Strips | Americas - 430 |
|
$4.0010 / $7.2270 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Min Qty: 1 Package Multiple: 2000 | 60 |
|
$3.1200 / $8.8800 | Buy Now |
DISTI #
LT1121IST-5TRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.0300 / $4.1900 | Buy Now |
Part Details for LT1121IST-5#TRPBF
LT1121IST-5#TRPBF CAD Models
LT1121IST-5#TRPBF Part Data Attributes
|
LT1121IST-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1121IST-5#TRPBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-323 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1121IST-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1121IST-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121IST-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1121CST-5#PBF | Analog Devices Inc | $3.6377 | Micropower Low Dropout Regulators with Shutdown | LT1121IST-5#TRPBF vs LT1121CST-5#PBF |
LT1121IST-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO4 | LT1121IST-5#TRPBF vs LT1121IST-5 |
LT1121IST-5#PBF | Linear Technology | Check for Price | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1121IST-5#TRPBF vs LT1121IST-5#PBF |
LT1521IST-5#TR | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1121IST-5#TRPBF vs LT1521IST-5#TR |
SPX1521M3-5.0-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO4, LEAD FREE, SOT-223, 3 PIN | LT1121IST-5#TRPBF vs SPX1521M3-5.0-L |
SPX1521M3-5.0-L/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO4, LEAD FREE, SOT-223, 3 PIN | LT1121IST-5#TRPBF vs SPX1521M3-5.0-L/TR |
LT1121CST-5 | Linear Technology | Check for Price | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1121IST-5#TRPBF vs LT1121CST-5 |
LT1121IST-5#PBF | Analog Devices Inc | Check for Price | Micropower Low Dropout Regulators with Shutdown | LT1121IST-5#TRPBF vs LT1121IST-5#PBF |
LT1121CST-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO4 | LT1121IST-5#TRPBF vs LT1121CST-5#TR |
LT1121IST-5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1121 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT1121 voltage regulator, it is essential to use the recommended output capacitor value and type, and to place it close to the device. Additionally, the input capacitor should be placed close to the device and should have a low ESR value.
-
The maximum input voltage that the LT1121 can handle is 15V. Exceeding this voltage may cause damage to the device.
-
The LT1121 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
-
The output voltage of the LT1121 can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage, and R1 and R2 are the resistors in the output voltage divider.