Part Details for LT1112IS8#PBF by Linear Technology
Results Overview of LT1112IS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1112IS8#PBF Information
LT1112IS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1112IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 750KHZ 8SO | 5400 |
|
$8.2698 / $12.4047 | Buy Now |
Part Details for LT1112IS8#PBF
LT1112IS8#PBF CAD Models
LT1112IS8#PBF Part Data Attributes
|
LT1112IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1112IS8#PBF
Linear Technology
LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.00023 µA | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.24 V/us | |
Supply Current-Max | 1.02 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1112IS8#PBF
This table gives cross-reference parts and alternative options found for LT1112IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1112MPS8#PBF | Analog Devices Inc | $12.5684 | Dual Low Power Precision, Picoamp Input Op Amps | LT1112IS8#PBF vs LT1112MPS8#PBF |
LT1112S8#PBF | Analog Devices Inc | $6.4705 | Dual Low Power Precision, Picoamp Input Op Amps | LT1112IS8#PBF vs LT1112S8#PBF |
LT1112S8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 | LT1112IS8#PBF vs LT1112S8#TR |
LT1112IS8 | Linear Technology | Check for Price | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1112IS8#PBF vs LT1112IS8 |
LT1112IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1112IS8#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor with a low ESR, and avoid using long output traces or wires that can cause oscillations.
-
The minimum input capacitance required for the LT1112IS8#PBF is 10uF, but it's recommended to use a higher value capacitor (e.g., 22uF) to ensure stable operation and minimize input voltage ripple.
-
The LT1112IS8#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation and prevent overheating.
-
To calculate the power dissipation of the LT1112IS8#PBF, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance and junction temperature to ensure safe operation.