Part Details for LT1097S8 by Linear Technology
Results Overview of LT1097S8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1097S8 Information
LT1097S8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1097S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 7 |
|
$8.0436 / $10.9686 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Amplifiers | 674 |
|
RFQ | |
|
Win Source Electronics | Low Cost, Low Power Precision Op Amp | 18600 |
|
$6.0938 / $9.1395 | Buy Now |
Part Details for LT1097S8
LT1097S8 CAD Models
LT1097S8 Part Data Attributes
|
LT1097S8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1097S8
Linear Technology
LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00057 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 130 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 250000 | |
Width | 3.9 mm |
Alternate Parts for LT1097S8
This table gives cross-reference parts and alternative options found for LT1097S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1097S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1097S8#PBF | Analog Devices Inc | $3.9472 | Low Cost, Low Power Precision Op Amp | LT1097S8 vs LT1097S8#PBF |
LT1097S8#TRPBF | Analog Devices Inc | $4.1618 | Low Cost, Low Power Precision Op Amp | LT1097S8 vs LT1097S8#TRPBF |
LT1097S8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | LT1097S8 vs LT1097S8#TR |
LT1097S8#TR | Linear Technology | Check for Price | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1097S8 vs LT1097S8#TR |
LT1097S8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | LT1097S8 vs LT1097S8 |
LT1097S8#PBF | Linear Technology | Check for Price | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1097S8 vs LT1097S8#PBF |
LT1097S8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1097S8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input. Additionally, keep the input and output capacitors close to the IC and use short, wide traces to minimize inductance.
-
The LT1097S8 can maintain regulation down to a minimum load current of 1mA, but it's recommended to have a minimum load current of 10mA to ensure optimal performance and stability.
-
The LT1097S8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet to ensure reliable operation.
-
The power dissipation of the LT1097S8 can be calculated using the formula: Pd = (Vin - Vout) x Iout + Vin x Iq, where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Make sure to consider the thermal resistance and maximum junction temperature to ensure reliable operation.