Part Details for LT1086IM#PBF by Analog Devices Inc
Results Overview of LT1086IM#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1086IM#PBF Information
LT1086IM#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1086IM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7776
|
Newark | Ldo, Adj, 1.5A, To-263-3, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:25V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1086IM#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.8900 / $8.0300 | Buy Now |
DISTI #
505-LT1086IM#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A DDPAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
541 In Stock |
|
$4.3250 / $9.5800 | Buy Now |
DISTI #
584-LT1086IM#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 0 |
|
$4.5000 / $8.0300 | Order Now |
|
Analog Devices Inc | 1.5A L Drop Pos Regs Adj & Fix Package Multiple: 50 | 219 |
|
$3.4600 / $9.5800 | Buy Now |
DISTI #
LT1086IMPBF
|
TME | IC: voltage regulator, LDO,adjustable, 2.79÷12.24V, 1.5A, D2PAK Min Qty: 1 | 0 |
|
$4.4400 / $6.2200 | RFQ |
DISTI #
LT1086IM#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4700 / $4.9100 | Buy Now |
Part Details for LT1086IM#PBF
LT1086IM#PBF CAD Models
LT1086IM#PBF Part Data Attributes
|
LT1086IM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1086IM#PBF
Analog Devices Inc
1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1086IM#PBF
This table gives cross-reference parts and alternative options found for LT1086IM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086IM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1086IM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | LT1086IM#PBF vs LT1086IM |
LT1086IM#PBF | Linear Technology | Check for Price | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | LT1086IM#PBF vs LT1086IM#PBF |
LT1086IM#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1086IM#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1.5 ohms. Also, keep the input and output capacitors close to the regulator to minimize noise and oscillations.
-
The minimum input voltage required for the LT1086IM#PBF to function properly is 7.2V, but it's recommended to keep it above 8V for optimal performance.
-
The LT1086IM#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the LT1086IM#PBF from input voltage transients and spikes.