Part Details for LT1079SW#PBF by Linear Technology
Results Overview of LT1079SW#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1079SW#PBF Information
LT1079SW#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1079SW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.0000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 750 UV OFFSET-MAX, 0.2 MHZ BAND WIDTH, PDSO16 | 4 |
|
$12.0000 / $16.0000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 200KHZ 16SO | 1017 |
|
$97.9244 / $116.7555 | Buy Now |
Part Details for LT1079SW#PBF
LT1079SW#PBF CAD Models
LT1079SW#PBF Part Data Attributes
|
LT1079SW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1079SW#PBF
Linear Technology
LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.011 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.04 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 80000 | |
Width | 7.5 mm |
Alternate Parts for LT1079SW#PBF
This table gives cross-reference parts and alternative options found for LT1079SW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1079SW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1079ISW#PBF | Analog Devices Inc | $11.7939 | Micropower, Dual and Quad, Single Supply, Precision Op Amps | LT1079SW#PBF vs LT1079ISW#PBF |
LT1079SW#PBF | Analog Devices Inc | $8.8483 | Micropower, Dual and Quad, Single Supply, Precision Op Amps | LT1079SW#PBF vs LT1079SW#PBF |
LT1079SW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079SW |
LT1079SW | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1079SW#PBF vs LT1079SW |
LT1079ISW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 825uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079ISW#TR |
LT1079ISW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 825uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079ISW |
LT1079ISW | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1079SW#PBF vs LT1079ISW |
LT1079SW#TRPBF | Analog Devices Inc | Check for Price | Micropower, Dual and Quad, Single Supply, Precision Op Amps | LT1079SW#PBF vs LT1079SW#TRPBF |
LT1079SW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079SW#TR |
LT1079ISW#PBF | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1079SW#PBF vs LT1079ISW#PBF |
LT1079SW#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1079SW#PBF can handle is 15V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10uF capacitor to prevent oscillations.
-
The maximum output current that the LT1079SW#PBF can provide is 5A. Exceeding this current may cause the device to overheat or shut down.
-
To protect the LT1079SW#PBF from overheating, ensure that the device is mounted on a heat sink with a thermal resistance of less than 10°C/W. Additionally, keep the ambient temperature below 70°C and ensure good airflow around the device.
-
The LT1079SW#PBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage at high temperatures to ensure reliable operation.