Part Details for LT1034BCZ-2.5#TRPBF by Analog Devices Inc
Results Overview of LT1034BCZ-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034BCZ-2.5#TRPBF Information
LT1034BCZ-2.5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1034BCZ-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1034BCZ-2.5#TRPBF-ND
|
DigiKey | IC VREF SHUNT 2.5V/7V TO92-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7000 | Buy Now |
DISTI #
584-1034BCZ-2.5TRPBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
Analog Devices Inc | uP 2x Ref Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.7600 / $4.7000 | Buy Now |
DISTI #
LT1034BCZ-2.5TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.8600 / $5.0500 | Buy Now |
|
Vyrian | Peripheral ICs | 997 |
|
RFQ |
Part Details for LT1034BCZ-2.5#TRPBF
LT1034BCZ-2.5#TRPBF CAD Models
LT1034BCZ-2.5#TRPBF Part Data Attributes
|
LT1034BCZ-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034BCZ-2.5#TRPBF
Analog Devices Inc
Micropower Dual Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034BCZ-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1034BCZ-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BCZ-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1034BCZ-2.5#PBF | Analog Devices Inc | $1.5384 | Micropower Dual Reference | LT1034BCZ-2.5#TRPBF vs LT1034BCZ-2.5#PBF |
LT1034BMZ-2.5 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LT1034BCZ-2.5#TRPBF vs LT1034BMZ-2.5 |
LT1034BCZ-2.5#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3 | LT1034BCZ-2.5#TRPBF vs LT1034BCZ-2.5#TR |
LT1034BIZ-2.5#PBF | Analog Devices Inc | Check for Price | Micropower Dual Reference | LT1034BCZ-2.5#TRPBF vs LT1034BIZ-2.5#PBF |
LT1034BCZ-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1034 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, keep the input and output impedance low, and avoid long input and output traces. Also, ensure that the device is properly decoupled and that the power supply is clean and well-regulated.
-
The maximum power dissipation of the LT1034 is dependent on the package type and the ambient temperature. For the TRPBF package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the desired reliability.
-
Yes, the LT1034 can be used as a voltage reference for an ADC. However, it's essential to ensure that the LT1034 is properly decoupled and that the output noise is within the acceptable range for the ADC. Additionally, consider the temperature coefficient and long-term stability of the LT1034 when selecting a voltage reference for an ADC.
-
The output voltage tolerance of the LT1034 is specified as ±2.5mV for the -2.5V option. To calculate the output voltage tolerance, add the initial accuracy (±2.5mV) to the temperature coefficient (±10ppm/°C) multiplied by the operating temperature range. For example, for an operating temperature range of 0°C to 70°C, the output voltage tolerance would be ±2.5mV + (±10ppm/°C * 70°C) = ±5.5mV.