Part Details for LT1019CS8-10#PBF by Analog Devices Inc
Results Overview of LT1019CS8-10#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1019CS8-10#PBF Information
LT1019CS8-10#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1019CS8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7679
|
Newark | Volt Ref, Soic-8, 10V, 0 To 70Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1019 Series, Reference Voltage Min:9.98V, Reference Voltage Max:10.02V, Initial Accuracy:0.2%, Temperature Coefficient:20Ppm/°C Rohs Compliant: Yes |Analog Devices LT1019CS8-10#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.8800 / $15.0200 | Buy Now |
DISTI #
LT1019CS8-10#PBF-ND
|
DigiKey | IC VREF PRECISION 10V 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$7.8750 / $15.0200 | Buy Now |
DISTI #
584-LT1019CS8-10#PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 203 |
|
$7.8700 / $13.8300 | Buy Now |
DISTI #
V36:1790_06414191
|
Arrow Electronics | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2419 | Americas - 1255 |
|
$7.5870 / $7.6610 | Buy Now |
|
Analog Devices Inc | Prec Ref Package Multiple: 100 | 1715 |
|
$5.0914 / $10.4650 | Buy Now |
|
Rochester Electronics | LT1019 - Precision Reference RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$6.6200 / $8.2700 | Buy Now |
DISTI #
LT1019CS8-10PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1300 / $8.9300 | Buy Now |
Part Details for LT1019CS8-10#PBF
LT1019CS8-10#PBF CAD Models
LT1019CS8-10#PBF Part Data Attributes
|
LT1019CS8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1019CS8-10#PBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 7.3 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LT1019CS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1019CS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019CS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1019CS8-10#PBF | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1019CS8-10#PBF vs LT1019CS8-10#PBF |
LT1019CS8-10#TRPBF | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1019CS8-10#PBF vs LT1019CS8-10#TRPBF |
LT1019CS8-10#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 | LT1019CS8-10#PBF vs LT1019CS8-10#TR |
LT1019CS8-10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1019CS8-10 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input and output capacitors are properly decoupled. Additionally, the device's output should be loaded with a minimum of 10kΩ to prevent oscillations.
-
The maximum power dissipation of the LT1019CS8-10 is dependent on the package type and the ambient temperature. The maximum power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. The device's thermal resistance (θJA) is 120°C/W, and the maximum junction temperature is 150°C.
-
The LT1019CS8-10 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking to maintain reliable operation in high-temperature environments.
-
To protect the LT1019CS8-10 from input voltage transients and surges, it's recommended to use a TVS (transient voltage suppressor) diode or a voltage clamp at the input. Additionally, a fuse or a current limiter can be used to prevent overcurrent conditions.