Part Details for LT-52 by Cobham RFMW Solutions
Results Overview of LT-52 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT-52 Information
LT-52 by Cobham RFMW Solutions is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for LT-52
LT-52 CAD Models
LT-52 Part Data Attributes
|
LT-52
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
LT-52
Cobham RFMW Solutions
Limiter, 950MHz Min, 1250MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47 dBm | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.25 |