Part Details for LSXB3K by Honeywell Sensing and Control
Results Overview of LSXB3K by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSXB3K Information
LSXB3K by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSXB3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-7000-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-LSXB3K
|
Mouser Electronics | Limit Switches HAZARDOUS LOCATION RoHS: Compliant | 5 |
|
$707.0600 / $707.0700 | Buy Now |
DISTI #
84938040
|
Verical | Switch Limit N.O./N.C. SPDT Top Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 10 |
|
$813.3488 / $849.1947 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Rotary Conduit 10A 24VDC Rotary Screw Mount RoHS: Compliant |
11 In Stock |
|
$699.4800 / $706.5300 | Buy Now |
Part Details for LSXB3K
LSXB3K CAD Models
LSXB3K Part Data Attributes
|
LSXB3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSXB3K
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, Screw Terminal, Top Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOP ROTARY | |
Body Breadth | 41.4 mm | |
Body Height | 116.8 mm | |
Body Length or Diameter | 50.8 mm | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@240VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
LSXB3K Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the LSXB3K is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The LSXB3K does not require calibration. It is factory-calibrated and provides accurate measurements out of the box. However, it's recommended to perform a system-level calibration to account for any system-specific errors.
-
The LSXB3K can withstand vibrations up to 10g (rms) from 10 Hz to 2 kHz, making it suitable for use in industrial and transportation applications.
-
The LSXB3K is rated for operation up to 125°C (257°F). However, it's recommended to derate the sensor's accuracy and consider thermal compensation for applications above 100°C (212°F).
-
The LSXB3K has an analog output that can be connected to a microcontroller's analog-to-digital converter (ADC) input. A voltage regulator and signal conditioning circuitry may be required to ensure proper operation.