Part Details for LST67K-J1L2-1-0-2-R18 by OSRAM Opto Semiconductors
Results Overview of LST67K-J1L2-1-0-2-R18 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LST67K-J1L2-1-0-2-R18 Information
LST67K-J1L2-1-0-2-R18 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LST67K-J1L2-1-0-2-R18
LST67K-J1L2-1-0-2-R18 CAD Models
LST67K-J1L2-1-0-2-R18 Part Data Attributes
|
LST67K-J1L2-1-0-2-R18
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LST67K-J1L2-1-0-2-R18
OSRAM Opto Semiconductors
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for LST67K-J1L2-1-0-2-R18
This table gives cross-reference parts and alternative options found for LST67K-J1L2-1-0-2-R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST67K-J1L2-1-0-2-R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LST67K-J1L2-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | LST67K-J1L2-1-0-2-R18 vs LST67K-J1L2-1 |
7012X1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, 1.2954mm, | LST67K-J1L2-1-0-2-R18 vs 7012X1 |
LST67K-J1L2-1-0-2-R18-Z | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm, | LST67K-J1L2-1-0-2-R18 vs LST67K-J1L2-1-0-2-R18-Z |
597-2001-213F | Dialight | Check for Price | Single Color LED, Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | LST67K-J1L2-1-0-2-R18 vs 597-2001-213F |
597-2001-202F | Dialight | Check for Price | Single Color LED, Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | LST67K-J1L2-1-0-2-R18 vs 597-2001-202F |